There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
125 mm
700 kg
Mount
165 mm
100 x 85 mm
40 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2168621 Blickle 605865 LH-SPO 125K-1-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 700 kg 1 pc(s)
User & Safety Instructions 2168621 Blickle 605865 LH-SPO 125K-1-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 700 kg 1 pc(s)