There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
125 mm
350 kg
Mount
155 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane elastomer
Green
1 pc(s)
80 x 60 mm
Datasheet 2169001 Blickle 611103 LK-ALST 125K-1 Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions 2169001 Blickle 611103 LK-ALST 125K-1 Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 pc(s)