Swivel wheel with brake
125 mm
700 kg
Mount
165 mm
140 x 110 mm
40 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2168628 Blickle 612812 LH-SPO 125K-3-FI-FA Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 700 kg 1 pc(s)
User & Safety Instructions 2168628 Blickle 612812 LH-SPO 125K-3-FI-FA Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 700 kg 1 pc(s)