There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
260 mm
200 kg
Mount
308 mm
220 x 130 mm
85 mm
Ball bearing
Soft rubber
Black
1 pc(s)
190 x 75 mm
Datasheet 2165527 Blickle 640680 B-VW 260K Fixed wheel Wheel diameter: 260 mm Load capacity (max.): 200 kg 1 pc(s)
User & Safety Instructions 2165527 Blickle 640680 B-VW 260K Fixed wheel Wheel diameter: 260 mm Load capacity (max.): 200 kg 1 pc(s)