Swivel wheel with brake
100 mm
150 kg
Mount
125 mm
100 x 85 mm
32 mm
Roller bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
not relevant
Datasheet 2166631 Blickle 659912 LE-POEV 100R-FI-FA Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions 2166631 Blickle 659912 LE-POEV 100R-FI-FA Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)