• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 738335 LH-PO 100G-3-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 280 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Swivel wheel with brake

Wheel Ø

100 mm

Load capacity (max.)

280 kg

Features

Mount

Total height

140 mm

Size

140 x 110 mm

Wheel width

37 mm

Bearing type

Plain bearing

Material

Polyamide 6

Factory colour

Natural white

Content

1 pc(s)

Hole distance

105 x 75-80 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2168208 Blickle 738335 LH-PO 100G-3-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 280 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2168208 Blickle 738335 LH-PO 100G-3-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 280 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?