There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
125 mm
350 kg
Mount
155 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane elastomer
Blue
1 pc(s)
80 x 60 mm
Datasheet 2164183 Blickle 742475 BK-ALBS 125K-1 Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions 2164183 Blickle 742475 BK-ALBS 125K-1 Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 pc(s)