• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 745603 LRA-VPA 100K-FI-EL-FA-GS10 Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Swivel wheel with brake

Wheel Ø

100 mm

Load capacity (max.)

70 kg

Features

Screwnut

Total height

121 mm

Size

43 mm

Wheel width

25 mm

Bearing type

Ball bearing

Material

Solid rubber

Factory colour

Black

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2186534 Blickle 745603 LRA-VPA 100K-FI-EL-FA-GS10 Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 p

User & Safety Instructions

User & Safety Instructions 2186534 Blickle 745603 LRA-VPA 100K-FI-EL-FA-GS10 Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 p

What kind of Castors & Wheels are you looking for?