Swivel wheel with brake
125 mm
250 kg
Mount
150 mm
100 x 85 mm
40 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
not relevant
Datasheet 2185993 Blickle 747221 L-PO 125KA-FI-FA Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)
User & Safety Instructions 2185993 Blickle 747221 L-PO 125KA-FI-FA Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)