Fixed wheel
160 mm
400 kg
Mount
195 mm
140 x 110 mm
45 mm
Roller bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
105 x 75-80 mm
Datasheet 2183643 Blickle 749102 B-POTH 160R-FA Fixed wheel Wheel diameter: 160 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 2183643 Blickle 749102 B-POTH 160R-FA Fixed wheel Wheel diameter: 160 mm Load capacity (max.): 400 kg 1 pc(s)