Fixed wheel
160 mm
550 kg
Mount
202 mm
140 x 110 mm
45 mm
Ball bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
105 x 75-80 mm
Datasheet 2183472 Blickle 749165 BH-POTH 160K-FA Fixed wheel Wheel diameter: 160 mm Load capacity (max.): 550 kg 1 pc(s)
User & Safety Instructions 2183472 Blickle 749165 BH-POTH 160K-FA Fixed wheel Wheel diameter: 160 mm Load capacity (max.): 550 kg 1 pc(s)