Swivel wheel with brake
200 mm
400 kg
Mount
235 mm
140 x 110 mm
50 mm
Roller bearing
Polyamide 6
Natural white
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2186011 Blickle 749309 L-PO 200XR-ST Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 2186011 Blickle 749309 L-PO 200XR-ST Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 400 kg 1 pc(s)