Swivel wheel with brake
200 mm
205 kg
Mount
235 mm
140 x 110 mm
50 mm
Roller bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2167297 Blickle 749718 LE-VE 200R-ST-EL-FA Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 205 kg 1 pc(s)
User & Safety Instructions 2167297 Blickle 749718 LE-VE 200R-ST-EL-FA Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 205 kg 1 pc(s)