Swivel wheel with brake
100 mm
200 kg
Mount
130 mm
140 x 110 mm
32 mm
Ball bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2169486 Blickle 750317 LK-POEV 100KA-3-FI-FA Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)
User & Safety Instructions 2169486 Blickle 750317 LK-POEV 100KA-3-FI-FA Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)