There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
125 mm
350 kg
Mount
155 mm
100 x 85 mm
40 mm
Ball bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
80 x 60 mm
Datasheet 2184661 Blickle 750422 LK-POTH 125KA-1-FI-FA Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions 2184661 Blickle 750422 LK-POTH 125KA-1-FI-FA Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 pc(s)