1/3
Sheet metal swivel wheel
200 mm
600 kg
262 mm
140 x 110 mm
50 mm
Ball bearing
Plastic
Natural white
1 pc(s)
4.874 kg
Datasheet 3056233 Blickle 750549 LK-SPO 200K-IS-FA Sheet metal swivel wheel Wheel diameter: 200 mm Load capacity (max.): 600 kg 1 pc(s)
User & Safety Instructions 3056233 Blickle 750549 LK-SPO 200K-IS-FA Sheet metal swivel wheel Wheel diameter: 200 mm Load capacity (max.): 600 kg 1 pc(s)