• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 751164 LRA-VPA 75K-EL-FA-GS10 Swivel wheel Wheel diameter: 75 mm Load capacity (max.): 45 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Swivel wheel

Wheel Ø

75 mm

Load capacity (max.)

45 kg

Features

Screwnut

Total height

98 mm

Size

43 mm

Wheel width

25 mm

Bearing type

Ball bearing

Material

Solid rubber

Factory colour

Black

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2186638 Blickle 751164 LRA-VPA 75K-EL-FA-GS10 Swivel wheel Wheel diameter: 75 mm Load capacity (max.): 45 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2186638 Blickle 751164 LRA-VPA 75K-EL-FA-GS10 Swivel wheel Wheel diameter: 75 mm Load capacity (max.): 45 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?