Swivel wheel with brake
125 mm
350 kg
Mount
155 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane elastomer
Blue
1 pc(s)
80 x 60 mm
Datasheet 2168880 Blickle 752065 LK-ALBS 125K-1-CS11 Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions 2168880 Blickle 752065 LK-ALBS 125K-1-CS11 Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 pc(s)