There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
50 mm
75 kg
Mount
71 mm
60 x 60 mm
18 mm
Plain bearing
Polyamide 6
Natural white
1 pc(s)
38 x 38/48 x 48 mm
Datasheet 2164981 Blickle 754192 BPXA-PO 50G Fixed wheel Wheel diameter: 50 mm Load capacity (max.): 75 kg 1 pc(s)
User & Safety Instructions 2164981 Blickle 754192 BPXA-PO 50G Fixed wheel Wheel diameter: 50 mm Load capacity (max.): 75 kg 1 pc(s)