• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 757456 LPA-POA 102G-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Swivel wheel with brake

Wheel Ø

100 mm

Load capacity (max.)

70 kg

Features

Mount

Total height

123 mm

Size

60 x 60 mm

Wheel width

22 mm

Bearing type

Plain bearing

Material

Polyamide 6

Factory colour

Black

Content

1 pc(s)

Hole distance

38 x 38/48 x 48 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2171895 Blickle 757456 LPA-POA 102G-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2171895 Blickle 757456 LPA-POA 102G-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?