Swivel wheel with brake
125 mm
200 kg
Mount
150 mm
100 x 85 mm
40 mm
Roller bearing
Polypropylene
Natural white
1 pc(s)
80 x 60 mm
not relevant
Datasheet 2172466 Blickle 762800 L-PPN 125R-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 200 kg 1 pc(s)
User & Safety Instructions 2172466 Blickle 762800 L-PPN 125R-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 200 kg 1 pc(s)