1/2
Sheet metal fixed wheel
160 mm
400 kg
195 mm
140 x 110 mm
40 mm
Ball bearing
Polyurethane
Dark grey
1 pc(s)
1.332 kg
not relevant
Datasheet 3050760 Blickle 846997 B-PATH 160KA Sheet metal fixed wheel Wheel diameter: 160 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 3050760 Blickle 846997 B-PATH 160KA Sheet metal fixed wheel Wheel diameter: 160 mm Load capacity (max.): 400 kg 1 pc(s)