• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 848019 LRA-VPA 75G-ER05 Swivel wheel Wheel diameter: 75 mm Load capacity (max.): 60 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Swivel wheel

Wheel Ø

75 mm

Load capacity (max.)

60 kg

Features

Expander

Total height

101 mm

Size

43 mm

Wheel width

25 mm

Bearing type

Plain bearing

Material

Solid rubber

Factory colour

Grey

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2186607 Blickle 848019 LRA-VPA 75G-ER05 Swivel wheel Wheel diameter: 75 mm Load capacity (max.): 60 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2186607 Blickle 848019 LRA-VPA 75G-ER05 Swivel wheel Wheel diameter: 75 mm Load capacity (max.): 60 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?