• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 848489 LKRA-VPA 150K-11-ER14 Swivel wheel Wheel diameter: 150 mm Load capacity (max.): 110 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Swivel wheel

Wheel Ø

150 mm

Load capacity (max.)

110 kg

Features

Expander

Total height

185 mm

Size

57 mm

Wheel width

30 mm

Bearing type

Ball bearing

Material

Solid rubber

Factory colour

Grey

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2185390 Blickle 848489 LKRA-VPA 150K-11-ER14 Swivel wheel Wheel diameter: 150 mm Load capacity (max.): 110 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2185390 Blickle 848489 LKRA-VPA 150K-11-ER14 Swivel wheel Wheel diameter: 150 mm Load capacity (max.): 110 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?