• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 849077 LKRA-POA 150G-11-FI-EV14 Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 110 kg 1 pc

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Swivel wheel with brake

Wheel Ø

150 mm

Load capacity (max.)

110 kg

Features

Expander

Total height

185 mm

Size

57 mm

Wheel width

32 mm

Bearing type

Plain bearing

Material

Polyamide 6

Factory colour

Black

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2184926 Blickle 849077 LKRA-POA 150G-11-FI-EV14 Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 110 kg 1 pc

User & Safety Instructions

User & Safety Instructions 2184926 Blickle 849077 LKRA-POA 150G-11-FI-EV14 Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 110 kg 1 pc

What kind of Castors & Wheels are you looking for?