• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 849527 LWG-TPA 126G-11-FI-AMG125 Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 110 kg 1 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Swivel wheel with brake

Wheel Ø

125 mm

Load capacity (max.)

110 kg

Features

Rear opening

Total height

160 mm

Size

55 mm

Wheel width

32 mm

Bearing type

Plain bearing

Material

Rubber

Plastic

Factory colour

Grey

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2174406 Blickle 849527 LWG-TPA 126G-11-FI-AMG125 Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 110 kg 1 p

User & Safety Instructions

User & Safety Instructions 2174406 Blickle 849527 LWG-TPA 126G-11-FI-AMG125 Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 110 kg 1 p

What kind of Castors & Wheels are you looking for?