• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 849796 LWGX-TPA 126XKF-11-AMGX100 Plastic swivel wheel Wheel diameter: 125 mm Load capacity (max.): 110 kg 1 pc(

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 3 km/h: 110 kg
  • Material wheel body: High-quality polypropylene
  • Material run lining: Rubber
  • Colour run lining: Grey
  • Colour wheel body: Silver gray RAL 7001
  • Temperature resistance up to 60 °C
  • Temperature resistance min -20 oC
  • Coating hardness 85 Shore A
  • Without a trace: Yes
  • Anti-static: No.
  • Electrically conductive: No.
  • No discoloration of contact
  • Stainless steel: Yes
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Rear hole
  • Related standard identifiers: LWGX-TPA 126XKF-11-FI-AMGX100
Product type

Plastic swivel wheel

Wheel Ø

125 mm

Load capacity (max.)

110 kg

Total height

160 mm

Size

55 mm

Wheel width

32 mm

Bearing type

Ball bearing

Material

Rubber

Factory colour

Grey

Content

1 pc(s)

Weight

0.587 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3058521 Blickle 849796 LWGX-TPA 126XKF-11-AMGX100 Plastic swivel wheel Wheel diameter: 125 mm Load capacity (max.): 110 kg 1 pc(

User & Safety Instructions

User & Safety Instructions 3058521 Blickle 849796 LWGX-TPA 126XKF-11-AMGX100 Plastic swivel wheel Wheel diameter: 125 mm Load capacity (max.): 110 kg 1 pc(

Description

Blickle WAVE plastic guide roller, stainless, color silver gray, with guide wheel,
Wheel with thermoplastic rubber tread, with polypropylene wheel body, with thread protection made of plastic, large

Housing: Series LWGX

• High-quality polyamide 6, unbreakable
• Moulded, sealed on both sides, rust-free deep groove ball bearings in rotating assembly
• Rear hole
• Colour silver gray RAL 7001
• All individual parts included Axle material is rust-proof
• Modern, attractive design


Wheel: Series TPA

• Tread: High-quality thermoplastic rubber elastomer (TPE), hardness 85 shore A, color gray, trackless, oil-containing
• Wheel body: High-quality polypropylene, break-proof, color silver gray RAL 7001


Other properties:

• Very high chemical resistance to many aggressive media
• Resistance to temperature: -20 °C to +60°C, reduced load capacity above +30 °C.
• Coating containing oil, contact discoloration possible for sensitive floors

This text is machine translated.

What kind of Castors & Wheels are you looking for?