• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 849929 L-VWPP 125R-FI-SG-FA Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 50 kg 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 50 kg
  • Material wheel body: High-quality polypropylene
  • Material run lining: Rubber
  • Colour run lining: Grey
  • Colour wheel body: Black
  • Temperature resistance up to 60 °C
  • Temperature resistance min -20 oC
  • Coating hardness 50 Shore A
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Accompanying steering roller: L-VWPP 125R-SG-FA
  • Associated wheel: VWPP 125/12R-SG
  • Associated fixed roller: B-VWPP 125R-SG-FA
Product type

Sheet metal swivel wheel

Wheel Ø

125 mm

Load capacity (max.)

50 kg

Total height

150 mm

Size

100 x 85 mm

Wheel width

38 mm

Bearing type

Roller bearing

Material

Rubber

Factory colour

Grey

Content

1 pc(s)

Weight

1.101 kg

Documents & Downloads

Datasheet

Datasheet 3058430 Blickle 849929 L-VWPP 125R-FI-SG-FA Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 50 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3058430 Blickle 849929 L-VWPP 125R-FI-SG-FA Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 50 kg 1 pc(s)

Description

Steel sheet guide roller, medium heavy construction, with screw-on plate, with lock 'stop-fix',
Wheel with soft rubber tires 'Blickle soft', with plastic rim, trackless gray, with filament protection made from steel

Housing: Series L

• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable central bolts (from wheel Ø 150 mm)
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting


Wheel: VWPP series

• Tyres: Soft rubber "Blickle soft", hardness 50 shore A, color gray, trackless (wheel Ø 260 mm also with hard tire stand)
• Rim: High-quality polypropylene, break-proof, color black


Other properties:

• High chemical resistance to many aggressive media, but not to oils
• Resistance to temperature: -20 °C to +60°C, reduced load capacity above +30 °C.
• Wheel Ø 260 mm also with hard tire foot
• Safe alternative for air wheels

This text is machine translated.

What kind of Castors & Wheels are you looking for?