• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 850102 LE-POEV 100XR-FI-SG Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Swivel wheel with brake

Wheel Ø

100 mm

Load capacity (max.)

150 kg

Features

Mount

Total height

125 mm

Size

100 x 85 mm

Wheel width

32 mm

Bearing type

Roller bearing

Material

Solid rubber

Factory colour

Grey

Content

1 pc(s)

Hole distance

80 x 60 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2183815 Blickle 850102 LE-POEV 100XR-FI-SG Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2183815 Blickle 850102 LE-POEV 100XR-FI-SG Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?