1/3
Sheet metal swivel wheel
100 mm
150 kg
125 mm
100 x 85 mm
32 mm
Roller bearing
Rubber
Black
1 pc(s)
0.743 kg
not relevant
Datasheet 3051732 Blickle 850109 LE-POEV 100XR-FA Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions 3051732 Blickle 850109 LE-POEV 100XR-FA Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)