1/3
Sheet metal swivel wheel
125 mm
150 kg
150 mm
100 x 85 mm
37 mm
Roller bearing
Rubber
Grey
1 pc(s)
1.121 kg
not relevant
Datasheet 3051749 Blickle 850121 LE-POEV 125XR-FI-SG-FA Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 150 kg 1 pc(
User & Safety Instructions 3051749 Blickle 850121 LE-POEV 125XR-FI-SG-FA Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 150 kg 1 pc(