• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 851514 LKR-POEV 100KA-SG-FA Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Swivel wheel

Wheel Ø

100 mm

Load capacity (max.)

200 kg

Features

Rear opening

Total height

130 mm

Size

88 mm

Wheel width

32 mm

Bearing type

Ball bearing

Material

Solid rubber

Factory colour

Grey

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2185560 Blickle 851514 LKR-POEV 100KA-SG-FA Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2185560 Blickle 851514 LKR-POEV 100KA-SG-FA Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?