• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 851529 LKR-POEV 125R-FI-SG-FA Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Swivel wheel with brake

Wheel Ø

125 mm

Load capacity (max.)

250 kg

Features

Rear opening

Total height

155 mm

Size

88 mm

Wheel width

37 mm

Bearing type

Roller bearing

Material

Solid rubber

Factory colour

Grey

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2185587 Blickle 851529 LKR-POEV 125R-FI-SG-FA Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s

User & Safety Instructions

User & Safety Instructions 2185587 Blickle 851529 LKR-POEV 125R-FI-SG-FA Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s

What kind of Castors & Wheels are you looking for?