• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 851626 LUH-POEV 200XR-FI-SG-FA Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 500 kg 1 pc(

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Swivel wheel with brake

Wheel Ø

200 mm

Load capacity (max.)

500 kg

Features

Mount

Total height

245 mm

Size

140 x 110 mm

Wheel width

50 mm

Bearing type

Roller bearing

Material

Solid rubber

Factory colour

Grey

Content

1 pc(s)

Hole distance

105 x 75-80 mm

Documents & Downloads

Datasheet

Datasheet 2187109 Blickle 851626 LUH-POEV 200XR-FI-SG-FA Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 500 kg 1 pc(

User & Safety Instructions

User & Safety Instructions 2187109 Blickle 851626 LUH-POEV 200XR-FI-SG-FA Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 500 kg 1 pc(

What kind of Castors & Wheels are you looking for?