• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 852089 LH-SE 80K-ST Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 200 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Swivel wheel with brake

Wheel Ø

80 mm

Load capacity (max.)

200 kg

Features

Mount

Total height

120 mm

Size

100 x 85 mm

Wheel width

45 mm

Bearing type

Ball bearing

Material

Solid rubber

Factory colour

Black

Content

1 pc(s)

Hole distance

80 x 60 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2168570 Blickle 852089 LH-SE 80K-ST Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 200 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2168570 Blickle 852089 LH-SE 80K-ST Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 200 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?