• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 852104 LO-SE 160K-ST-SG-RI4 Heavy-duty swivel wheel Wheel diameter: 160 mm Load capacity (max.): 450 kg 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 450 kg
  • Wheel body material: Thick-walled steel sheet
  • Material run lining: Rubber
  • Colour run lining: Grey
  • Colour wheel body: Silver
  • Temperature resistance up to 80 °C
  • Temperature resistance min -20 oC
  • Coating hardness 65 Shore A
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Related steering roller: LO-SE 160K-SG-RI4
  • Associated wheel: SE 160/20K-SG
  • Associated fixed roller: BO-SE 160K-SG
Product type

Heavy-duty swivel wheel

Wheel Ø

160 mm

Load capacity (max.)

450 kg

Total height

205 mm

Size

140 x 110 mm

Wheel width

50 mm

Bearing type

Ball bearing

Material

Rubber

Factory colour

Grey

Content

1 pc(s)

Weight

5.191 kg

Documents & Downloads

Datasheet

Datasheet 3056365 Blickle 852104 LO-SE 160K-ST-SG-RI4 Heavy-duty swivel wheel Wheel diameter: 160 mm Load capacity (max.): 450 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3056365 Blickle 852104 LO-SE 160K-ST-SG-RI4 Heavy-duty swivel wheel Wheel diameter: 160 mm Load capacity (max.): 450 kg 1 pc(s)

Description

Steel-welded heavy-load guide roller, with stopper 'stop-top', with direction stopper,
Heavy-duty wheel with elastic solid tires 'Blickle Easy Roll', with steel wheels, trackless gray

Housing: Series LO

• Solid steel welding construction, galvanized galvanically, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Additionally reinforced by four specially shaped, hardened bearing shells
• Welded, very stable center bolts, screwed and secured
• Rotating assembly sealing by labyrinth design
• Lubrication nipple


Wheel: Series SE

• Tyres: High-quality elastic solid rubber "Blickle EasyRoll" in light run quality, hardness 65 shore A, color gray, trackless
• Wheel body: Thick-walled steel sheet, with steel tube hub, painted, color silver


Other properties:

• Chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -20 °C to +80 ° C, short-term to +100  °C, reduced load capacity above +60 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?