Swivel wheel with brake
125 mm
450 kg
Mount
170 mm
140 x 110 mm
54 mm
Ball bearing
Polyurethane elastomer
Green
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2171591 Blickle 852376 LO-ALST 127K-RI4 Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 450 kg 1 pc(s)
User & Safety Instructions 2171591 Blickle 852376 LO-ALST 127K-RI4 Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 450 kg 1 pc(s)