• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 852723 BK-PO 75XR-FA Sheet metal fixed wheel Wheel diameter: 75 mm Load capacity (max.): 200 kg 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 200 kg
  • Material wheel body: High-quality polyamide 6
  • Material run lining: Plastic
  • Colour: Carpet, natural-white
  • Colour wheel body: Natural white
  • Temperature resistance up to 80 °C
  • Temperature resistance min -25 oC
  • Coating hardness 70 shore D.
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Accompanying steering wheel: LK-PO 75xR-FA
  • Associated wheel: PO 75/12XR
Product type

Sheet metal fixed wheel

Wheel Ø

75 mm

Load capacity (max.)

200 kg

Total height

108 mm

Size

100 x 85 mm

Wheel width

32 mm

Bearing type

Roller bearing

Material

Plastic

Factory colour

Natural white

Content

1 pc(s)

Weight

0.521 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3050609 Blickle 852723 BK-PO 75XR-FA Sheet metal fixed wheel Wheel diameter: 75 mm Load capacity (max.): 200 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3050609 Blickle 852723 BK-PO 75XR-FA Sheet metal fixed wheel Wheel diameter: 75 mm Load capacity (max.): 200 kg 1 pc(s)

Description

Steel sheet fixed roller, heavy construction, with mounting plate,
Wheels made from polyamide, with steel thread protection

Housing: Series BK

• Strong sheet steel, galvanized galvanically, blue passivated, Cr6-free


Wheel: Series PO

• High-quality polyamide 6, unbreakable, hardness 70 shore D, color natural white


Other properties:

• High chemical resistance to many aggressive media
• Temperature resistance: -25 °C to +80 ° C, reduced load capacity at over +35 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?