1/2
Sheet metal fixed wheel
80 mm
250 kg
110 mm
100 x 85 mm
37 mm
Ball bearing
Plastic
Natural white
1 pc(s)
0.634 kg
Datasheet 3050611 Blickle 852728 BK-PO 82KA-FA Sheet metal fixed wheel Wheel diameter: 80 mm Load capacity (max.): 250 kg 1 pc(s)
User & Safety Instructions 3050611 Blickle 852728 BK-PO 82KA-FA Sheet metal fixed wheel Wheel diameter: 80 mm Load capacity (max.): 250 kg 1 pc(s)