• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 852996 LO-SPO 160G-ST-RI4 Heavy-duty swivel wheel Wheel diameter: 160 mm Load capacity (max.): 850 kg 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 850 kg
  • Material wheel body: High-quality polyamide 6
  • Material run lining: Plastic
  • Colour: Carpet, natural-white
  • Colour wheel body: Natural white
  • Temperature resistance up to 80 °C
  • Temperature resistance min -25 oC
  • Coating hardness 70 shore D.
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Related steering roller: LO-SPO 160G-RI4
  • Associated wheel: SPO 160/20G
  • Accompanying trestle roller: BO-SPO 160G
Product type

Heavy-duty swivel wheel

Wheel Ø

160 mm

Load capacity (max.)

850 kg

Total height

205 mm

Size

140 x 110 mm

Wheel width

50 mm

Bearing type

Plain bearing

Material

Plastic

Factory colour

Natural white

Content

1 pc(s)

Weight

4.486 kg

Documents & Downloads

Datasheet

Datasheet 3056368 Blickle 852996 LO-SPO 160G-ST-RI4 Heavy-duty swivel wheel Wheel diameter: 160 mm Load capacity (max.): 850 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3056368 Blickle 852996 LO-SPO 160G-ST-RI4 Heavy-duty swivel wheel Wheel diameter: 160 mm Load capacity (max.): 850 kg 1 pc(s)

Description

Steel-welded heavy-load guide roller, with stopper 'stop-top', with direction stopper,
Heavy load wheels made of polyamide

Housing: Series LO

• Solid steel welding construction, galvanized galvanically, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Additionally reinforced by four specially shaped, hardened bearing shells
• Welded, very stable center bolts, screwed and secured
• Rotating assembly sealing by labyrinth design
• Lubrication nipple


Wheel: SPO series

• High-quality polyamide 6, unbreakable, hardness 70 shore D, very robust, heavy-duty, Colour natural-white


Other properties:

• High chemical resistance to many aggressive media
• Temperature resistance: -25 °C to +80 ° C, reduced load capacity at over +35 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?