• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 856313 LRA-VPA 100G-FA-EV05 Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Swivel wheel

Wheel Ø

100 mm

Load capacity (max.)

70 kg

Features

Expander

Total height

124 mm

Size

43 mm

Wheel width

25 mm

Bearing type

Plain bearing

Material

Solid rubber

Factory colour

Grey

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2186478 Blickle 856313 LRA-VPA 100G-FA-EV05 Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2186478 Blickle 856313 LRA-VPA 100G-FA-EV05 Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?