1/2
Sheet metal fixed wheel
125 mm
700 kg
170 mm
140 x 110 mm
50 mm
Ball bearing
Plastic
Ecru beige
1 pc(s)
1.908 kg
not relevant
Datasheet 3050263 Blickle 867660 BH-DSPKGSPO 125K Sheet metal fixed wheel Wheel diameter: 125 mm Load capacity (max.): 700 kg 1 pc(s)
User & Safety Instructions 3050263 Blickle 867660 BH-DSPKGSPO 125K Sheet metal fixed wheel Wheel diameter: 125 mm Load capacity (max.): 700 kg 1 pc(s)