1/2
Sheet metal fixed wheel
100 mm
150 kg
140 mm
100 x 85 mm
24 mm
Ball bearing
Plastic
Ecru beige
1 pc(s)
0.924 kg
not relevant
Datasheet 3050257 Blickle 871560 BH-DSPKGSPO 100K-1 Sheet metal fixed wheel Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions 3050257 Blickle 871560 BH-DSPKGSPO 100K-1 Sheet metal fixed wheel Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)