• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 872004 BH-ALTH 125K-3-CO Sheet metal fixed wheel Wheel diameter: 125 mm Load capacity (max.): 550 kg 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 550 kg
  • Material wheel body: Aluminum die casting
  • Material: Polyurethane lining
  • Colour: Running surface: Light brown
  • Colour wheel body: Silver gray
  • Temperature resistance up to 70 °C
  • Temperature resistance min -20 oC
  • Coating hardness 92 Shore A
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Related steering roller: LH-ALTH 125K-3-CO
  • Associated wheel: ALTH 125/15K-CO
Product type

Sheet metal fixed wheel

Wheel Ø

125 mm

Load capacity (max.)

550 kg

Total height

165 mm

Size

140 x 110 mm

Wheel width

40 mm

Bearing type

Ball bearing

Material

Polyurethane

Factory colour

Light brown

Content

1 pc(s)

Weight

1.612 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3050208 Blickle 872004 BH-ALTH 125K-3-CO Sheet metal fixed wheel Wheel diameter: 125 mm Load capacity (max.): 550 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3050208 Blickle 872004 BH-ALTH 125K-3-CO Sheet metal fixed wheel Wheel diameter: 125 mm Load capacity (max.): 550 kg 1 pc(s)

Description

Steel sheet-Bockrolle, heavy-duty design, with mounting plate,
Heavy-duty wheel with polyurethane tread Blickle Extrathane®, with aluminum wheel body, with strongly balmy running surface

Housing: Series BH

• Sheet steel, galvanized, blue passivated, Cr6-free
• Heavy fork and floor plate


Wheel: Series ALTH

• Coating: High-quality polyurethane elastomer Blickle Extrathane®, hardness 92 shore A, light brown color, trackless, contact-free
• Wheel body: Die-cast aluminum, silver-gray color


Other properties:

• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity above +40 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?