There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
80 mm
50 kg
Mount
102 mm
100 x 85 mm
25 mm
Roller bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
Datasheet 2165509 Blickle 88054 B-VPP 80R-FA Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 50 kg 1 pc(s)
User & Safety Instructions 2165509 Blickle 88054 B-VPP 80R-FA Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 50 kg 1 pc(s)