• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 889871 LK-ALBS 160K-IS-CO Sheet metal swivel wheel Wheel diameter: 160 mm Load capacity (max.): 580 kg 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 580 kg
  • Material wheel body: Aluminum die casting
  • Material: Polyurethane lining
  • Colour: Running lining: Blue
  • Colour wheel body: Silver gray
  • Temperature resistance up to 70 °C
  • Temperature resistance min -20 oC
  • Coating hardness 75 Shore A
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: Yes
  • Mounting type: Screw-on plate
  • Accompanying steering roller: LK-ALBS 160K-CO
  • Associated wheel: ALBS 160/20K-CO
  • Accompanying fixed roller: BH-ALBS 160K-CO
Product type

Sheet metal swivel wheel

Wheel Ø

160 mm

Load capacity (max.)

580 kg

Total height

219 mm

Size

140 x 110 mm

Wheel width

50 mm

Bearing type

Ball bearing

Material

Polyurethane

Factory colour

Blue

Content

1 pc(s)

Weight

3.952 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3054591 Blickle 889871 LK-ALBS 160K-IS-CO Sheet metal swivel wheel Wheel diameter: 160 mm Load capacity (max.): 580 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3054591 Blickle 889871 LK-ALBS 160K-IS-CO Sheet metal swivel wheel Wheel diameter: 160 mm Load capacity (max.): 580 kg 1 pc(s)

Description

Steel sheet swivel castor, heavy construction, with mounting plate, with locking device 'ideal-stop',
Heavy-duty wheel with polyurethane tread Blickle Bethane® soft, with aluminum wheel body, with strongly ballistic tread surface

Casing: Series LK

• Strong sheet steel, galvanized galvanically, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable central bolt (from wheel-Ø 125x50 mm)
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting


Wheel: Series ALBS

• Coating: High-quality polyurethane elastomer Blickle Besthane® soft, hardness 75 shore A, color blue, trackless, contact-free
• Wheel body: Die-cast aluminum, silver-gray color


Other properties:

• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity above +40 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?