• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 896498 LH-ALTH 160K-FI-AS-CO Sheet metal swivel wheel Wheel diameter: 160 mm Load capacity (max.): 750 kg 1 pc(s

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 750 kg
  • Material wheel body: Aluminum die casting
  • Material: Polyurethane lining
  • Colour run lining: Grey
  • Colour wheel body: Silver gray
  • Temperature resistance up to 70 °C
  • Temperature resistance min -20 oC
  • Coating hardness 92 Shore A
  • Without a trace: Yes
  • Anti-static: Yes
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Related steering roller: LH-ALTH 160K-AS-CO
  • Associated wheel: ALTH 160/20K-AS-CO
  • Accompanying fixed roller: BH-ALTH 160K-AS-CO
Product type

Sheet metal swivel wheel

Wheel Ø

160 mm

Load capacity (max.)

750 kg

Total height

202 mm

Size

140 x 110 mm

Wheel width

50 mm

Bearing type

Ball bearing

Material

Polyurethane

Factory colour

Grey

Content

1 pc(s)

Weight

4.2 kg

Documents & Downloads

Datasheet

Datasheet 3053224 Blickle 896498 LH-ALTH 160K-FI-AS-CO Sheet metal swivel wheel Wheel diameter: 160 mm Load capacity (max.): 750 kg 1 pc(s

User & Safety Instructions

User & Safety Instructions 3053224 Blickle 896498 LH-ALTH 160K-FI-AS-CO Sheet metal swivel wheel Wheel diameter: 160 mm Load capacity (max.): 750 kg 1 pc(s

Description

Steel sheet swivel castor, heavy-duty design, with mounting plate, with locking device 'stop-fix',
Heavy-duty wheel with polyurethane tread Blickle Extrathane®, with aluminum wheel body, with strongly ballbearing surface, anti-static

Housing: Series LH

• Strong sheet steel, galvanized galvanically, blue passivated, Cr6-free
• Heavy fork and floor plate
• Double ball bearing in rotating assembly
• Very stable center bolts, screwed and secured
• Especially resistant to impact and impact by four specially shaped, hardened bearing shellswheel: Series ALTH

• Coating: High-quality polyurethane elastomer Blickle Extrathane®, hardness 92 shore A, color gray, trackless, contact-free
• Wheel body: Die-cast aluminum, silver-gray color


Other properties:

• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity above +40 °C.
• Electrical leakage (ohmic resistance) ≤ 107 Ω

This text is machine translated.

What kind of Castors & Wheels are you looking for?