• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 901284 LKX-POBS 125XKA-3-FI Stainless steel heavy-duty swivel wheel Wheel diameter: 125 mm Load capacity (max.):

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 250 kg
  • Material wheel body: High-quality polyamide 6
  • Material: Polyurethane lining
  • Colour: Running lining: Blue
  • Colour wheel body: Black
  • Temperature resistance up to 70 °C
  • Temperature resistance min -20 oC
  • Coating hardness 75 Shore A
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: Yes
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: Yes
  • Mounting type: Screw-on plate
  • Related steering roller: LKX-POBS 125XKA-3
  • Associated wheel: POBS 125/10XKA
  • Accompanying fixed roller: BKX-POBS 125XKA-3
Product type

Stainless steel heavy-duty swivel wheel

Wheel Ø

125 mm

Load capacity (max.)

250 kg

Total height

155 mm

Size

140 x 110 mm

Wheel width

40 mm

Bearing type

Ball bearing

Material

Polyurethane

Factory colour

Blue

Content

1 pc(s)

Weight

1.5 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3056246 Blickle 901284 LKX-POBS 125XKA-3-FI Stainless steel heavy-duty swivel wheel Wheel diameter: 125 mm Load capacity (max.):

User & Safety Instructions

User & Safety Instructions 3056246 Blickle 901284 LKX-POBS 125XKA-3-FI Stainless steel heavy-duty swivel wheel Wheel diameter: 125 mm Load capacity (max.):

Description

High-grade steel heavy duty guide roller with screw-on plate, with lock 'stop-fix',
Heavy-duty wheel with polyurethane tread Blickle Bethane® soft, with polyamide wheel body, with thread protection made of plastic, small

Housing: LKX series

• High-quality chromium-nickel steel (1.4301/AISI 304), stainless steel, slide-ground
• All individual parts included Axle material is rust-proof
• Double ball bearing in rotating assembly
• Stable central bolt (from wheel-Ø 125x50 mm)
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting


Wheel: Series POBS

• Tread: High-quality polyurethane elastomer Blickle Besthane® soft, hardness 75 shore A, color blue, trackless, non-discoloring, very low rolling resistance, high dynamic load capacity, corrosion- and hydrolysis-resistant
• Wheel body: High-quality polyamide 6, break-proof, color black


Other properties:

• With thread protection made of plastic, small
• corrosion and hydrolysis resistant
• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity at over +35 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?