• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 910349 L-ALEV 100K-FS Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 200 kg
  • Material wheel body: Aluminum die casting
  • Material run lining: Rubber
  • Colour: Running coating black
  • Colour wheel body: Silver gray
  • Temperature resistance up to 70 °C
  • Temperature resistance min -20 oC
  • Coating hardness 65 Shore A
  • Without a trace: No.
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Associated standard writer: L-ALEV 100K-FI-FS
  • Associated wheel: ALEV 100/15K
  • Accompanying trestle roller: B-ALEV 100K-FS
Product type

Sheet metal swivel wheel

Wheel Ø

100 mm

Load capacity (max.)

200 kg

Total height

125 mm

Size

100 x 85 mm

Wheel width

40 mm

Bearing type

Ball bearing

Material

Rubber

Factory colour

Black

Content

1 pc(s)

Weight

1.14 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3051401 Blickle 910349 L-ALEV 100K-FS Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3051401 Blickle 910349 L-ALEV 100K-FS Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)

Description

Steel sheet swivel castor, medium-heavy design, with mounting plate, with steel foot protection,
Heavy-duty wheel with elastic solid tires 'Blickle Easy Roll', with aluminum wheels

Housing: Series L

• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable central bolts (from wheel Ø 150 mm)
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting


Wheel: Series ALEV

• Tyres: High-quality elastic solid rubber "Blickle EasyRoll" in light run quality, hardness 65 shore A, color black
• Wheel body: Aluminum die casting


Other properties:

• High chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -20 °C to +80 ° C, short-term to +100  °C, reduced load capacity above +60 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?