• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 918004 LH-ALEV 125K-1-SG-AS Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 250 kg
  • Material wheel body: Aluminum die casting
  • Material run lining: Rubber
  • Colour run lining: Grey
  • Colour wheel body: Silver gray
  • Temperature resistance up to 80 °C
  • Temperature resistance min -20 oC
  • Coating hardness 65 Shore A
  • Without a trace: Yes
  • Anti-static: Yes
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Related standard accumulators: LH-ALEV 125K-1-FI-SG-AS
  • Associated wheel: ALEV 125/15K-SG-AS
  • Accompanying roller: BH-ALEV 125K-1-SG-AS
Product type

Sheet metal swivel wheel

Wheel Ø

125 mm

Load capacity (max.)

250 kg

Total height

165 mm

Size

100 x 85 mm

Wheel width

40 mm

Bearing type

Ball bearing

Material

Rubber

Factory colour

Grey

Content

1 pc(s)

Weight

2.006 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3052910 Blickle 918004 LH-ALEV 125K-1-SG-AS Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3052910 Blickle 918004 LH-ALEV 125K-1-SG-AS Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)

Description

Steel sheet swivel castor, heavy-duty design, with mounting plate,
Heavy-duty wheel with elastic solid tires 'Blickle Easy Roll', with aluminum wheel body, trackless gray, anti-static

Housing: Series LH

• Strong sheet steel, galvanized galvanically, blue passivated, Cr6-free
• Heavy fork and floor plate
• Double ball bearing in rotating assembly
• Very stable center bolts, screwed and secured
• Especially resistant to impacts and impacts through four specially shaped, hardened bearing shellswheel: Series ALEV

• Tyres: High-quality elastic solid rubber "Blickle EasyRoll" in light run quality, hardness 65 shore A, color gray, trackless
• Wheel body: Aluminum die casting


Other properties:

• High chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -20 °C to +80 ° C, short-term to +100  °C, reduced load capacity above +60 °C.
• Electrical leakage (ohmic resistance) ≤ 107 Ω

This text is machine translated.

What kind of Castors & Wheels are you looking for?